Surge Suppressors 50Hz/60Hz 50kA 120VAC DIN Rail
Phoenix Contact 2910356 technical specifications.
| Modes of Protection | L-N|N-PE|L-PE |
| Maximum Surge Current | 65kA |
| Nominal Line Current | 50kA |
| Nominal Line Voltage | 120VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 264VAC |
| Maximum Response Time | 100ns |
| Mounting | DIN Rail |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2910356 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.