The Phoenix Contact 2910378 is a surge protector designed for DIN rail mounting, offering protection against line-to-neutral, neutral-to-earth, and line-to-earth faults. It can withstand maximum surge currents of 80kA and nominal line currents of 40kA at frequencies of 50 or 60Hz. The device operates within a temperature range of -40 to 80 degrees Celsius. It is suitable for use with 240VAC or 415VAC nominal line voltage.
Phoenix Contact 2910378 technical specifications.
| Modes of Protection | L-N|N-PE|L-PE |
| Maximum Surge Current | 80kA |
| Nominal Line Current | 40kA |
| Nominal Line Voltage | 240VAC/415VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 358VAC |
| Mounting | DIN Rail |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2910378 to view detailed technical specifications.
No datasheet is available for this part.