
Timer relay with off delay (with control contact) and an adjustable time range (0.1 s - 10 s), with screw connection
Sign in to ask questions about the Phoenix Contact 2917450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2917450 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2917450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.