Surge Suppressors 50Hz/60Hz 15kA 554VAC
Phoenix Contact 2920256 technical specifications.
| Product Length (mm) | 54.5 |
| Product Depth (mm) | 17.7 |
| Product Height (mm) | 52.4 |
| Modes of Protection | L-N|N-PE |
| Maximum Surge Current | 30kA |
| Nominal Line Current | 15kA |
| Nominal Line Voltage | 554VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Clamping Voltage | 750VAC |
| Maximum Response Time | 25ns |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2920256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.