Phoenix Contact 2947190 technical specifications.
| Board Type | General Purpose |
| Product Length | 71.8mm |
| Product Width | 21.6mm |
| Perforated | No |
| Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2947190 to view detailed technical specifications.
No datasheet is available for this part.