General purpose electromechanical relay featuring a single pole, double throw (SPDT) configuration with a 1 Form C contact arrangement. This latched relay handles up to 6A at 250VDC, with DC input and AC/DC output capabilities. It offers a wide operating temperature range from -40°C to 85°C and utilizes solder termination with five terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2961105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2961105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.