
General purpose electromechanical relay featuring 2 Form C (DPDT) contacts, capable of switching up to 8A at 250VDC. This latched relay operates with a DC input voltage and offers random AC/DC output. It includes 8 terminals with a solder termination type and functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Phoenix Contact 2961192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2961192 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2961192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.