
General purpose specialty relay, grey in color, featuring EAC approval and lead-free construction. This component is designed for rail or tube packaging and belongs to the INTERFACE series. Its dimensions include a length of 500mm and a weight of 1.44588oz.
Phoenix Contact 2966838 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 500mm |
| Packaging | Rail/Tube |
| Series | INTERFACE |
| Weight | 1.44588oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2966838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.