
Green polyamide plug-in module base element for electronic boards. Features a straight orientation and a module package/case. Operates within a temperature range of -40°C to 105°C. Constructed from durable plastic polyamide, this RoHS compliant component measures 77mm in length, 45mm in width, and 45mm in depth.
Phoenix Contact 2970015 technical specifications.
| Package/Case | Module |
| Color | Green |
| Depth | 45mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Material | Plastic, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.627877oz |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2970015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
