
The Phoenix Contact 2970057 is a 64-position male DIN rail module with a contact current rating of 1A and a voltage rating of 125V. It is designed for use in lead-free applications and has a maximum operating temperature of 50°C. The module is mounted on a DIN rail and has a depth, height, and length of 62.5mm, 62.5mm, and 77mm, respectively. It has a width of 135mm and a weight of 11oz. The module is suitable for use with wire gauges ranging from 12AWG to 24AWG.
Sign in to ask questions about the Phoenix Contact 2970057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2970057 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 62.5mm |
| Gender | Male |
| Height | 62.5mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Straight |
| Series | VARIOFACE, UMK |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 11oz |
| Width | 135mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2970057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
