Electromechanical Relay 24/230VDC 24/230VAC 6A 3PST-NO/SPST-NC(45x114.5x99)mm Plug-In Safety Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2981114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2981114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.