The Phoenix Contact 2981127 is a safety relay with a maximum current rating of 6A and a power rating of 2kVA. It features screw terminal termination and operates on AC coil voltages of 24 to 230V. The relay has a maximum pick-up voltage of 20.4VDC to 195.5VDC or 20.4VAC to 195.5VAC, and a coil current of 120DC or 10AC. It can switch up to 250VAC or 250VDC and is designed for DIN rail mounting, with an operating temperature range of -20 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Safety Relay |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24 to 230V |
| DC Coil Voltage | 24 to 230V |
| Maximum Pick-Up Voltage | 20.4VDC to 195.5VDC|20.4VAC to 195.5VAC |
| Coil Current | 120DC|10ACmA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |