DPDT electromechanical relay with 5 normally open and 3 normally closed contacts. Features a 24VDC/24VAC coil voltage and a maximum switching current of 5A. Operates within a temperature range of -20°C to 50°C. Screw termination for secure connections. Designed for DIN rail mounting.
Sign in to ask questions about the Phoenix Contact 2981363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2981363 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2981363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.