Electromechanical Relay 24VDC 240Ohm 5A 4PST-NO(45x114.5x112)mm DIN Rail Safety Relay
Phoenix Contact 2981541 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Termination Type | CONNECTOR |
| Manufacturer Series | 2981541 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.