
This safety relay features a 3PST-NO|3PST-NC contact arrangement and a maximum current rating of 6A. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 250V. The relay has a maximum power rating of 1.5kVA and operates within a temperature range of -20°C to 55°C. It is mounted on a DIN rail and features screw terminal termination.
Phoenix Contact 2981839 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Product Length (mm) | 22.5 |
| Product Depth (mm) | 114.5 |
| Product Height (mm) | 99 |
| Product Weight (g) | 126.9 |
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|3PST-NC |
| Max Current Rating | 6A |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VDC|20.4VAC |
| Coil Current | 45mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2981839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.