
DC input solid-state relay with 1 Form A circuit arrangement. Features a maximum input voltage of 28.8V DC and a maximum output voltage of 33V DC. Handles a maximum output current of 10A with a typical input current of 3mA. Designed for DIN rail mounting, operating within a temperature range of -25°C to 60°C. Package dimensions are 86mm (length) x 6.2mm (width) x 80mm (height).
Sign in to ask questions about the Phoenix Contact 2982702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2982702 technical specifications.
| Package Length (mm) | 86 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 80 |
| Mounting | DIN Rail |
| Maximum Input Voltage | 28.8V |
| Maximum Output Voltage | 33V |
| Maximum Input Current | 3(Typ)mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2982702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.