Circuit Breaker Electronic 4A 12VDC
Sign in to ask questions about the Phoenix Contact 3000763 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3000763 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Solid State |
| Color | Black |
| Current Rating | 4A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | EC |
| DC Rated Voltage | 12V |
| Weight | 4.409245oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000763 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.