
Sensor/actuator terminal block, connection method: Spring-cage connection, cross section: 0.14 mm2 - 2.5 mm2,AWG: 26 - 12, width: 5.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Phoenix Contact 3006506 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 90mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZVIOK |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2.094lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
