
7-position sensor/actuator terminal block for DIN rail mounting, featuring screw termination and a 24A maximum current rating. This grey, UL94 V-2 rated component offers 7 poles and 4 rows, accommodating wire gauges from 14AWG to 30AWG. Rated for 300V, it is RoHS compliant and includes CSA, cULus, UL, and EAC approvals.
Phoenix Contact 3011067 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Package/Case | 300 |
| Color | Grey |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 77.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 91.5mm |
| Max Current Rating | 24A |
| Number of Circuits | 1 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 9 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE VIOK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3011067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
