
10-position plug-in bridge for relay sockets, featuring a 6.2 mm pitch and 60.3 mm width. This straight, male component is red in color with a red housing, constructed with copper contacts. It is RoHS compliant and lead-free, designed for through-hole mounting.
Phoenix Contact 3030271 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.