
The Phoenix Contact 3202960 is a box mount component with a straight orientation, featuring contacts made of copper with tin plating and insulation material of polypropylene. It is lead-free and available in a single unit quantity, packaged in a box. The component is part of the AI series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3202960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red, Multiple, Black, White, Blue, Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Series | AI |
| Weight | 3.686129oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3202960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
