
4-position sensor/actuator terminal block for cable mounting, featuring a 13.5A current rating and 250V voltage rating. This grey, 2-level terminal block offers a 3.5mm terminal width and accommodates wire gauges from 14AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation, it measures 74.4mm in length and is RoHS compliant.
Phoenix Contact 3244410 technical specifications.
| Color | Grey |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 74.4mm |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTIO |
| Terminal Width | 3.5mm |
| Voltage Rating | 250V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3244410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.