
The Phoenix Contact CLIPLINE PTIO connector features a 5-position configuration with a current rating of 13.5A and a voltage rating of 250V. It has a grey and red color scheme and is made from nylon insulation material. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and has a terminal width of 3.5mm. The connector's length and width are 90.8mm and 3.5mm, respectively, with a maximum wire gauge of 26AWG and a minimum wire gauge of 14AWG.
Phoenix Contact 3244517 technical specifications.
| Color | Grey, Red |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 90.8mm |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTIO |
| Terminal Width | 3.5mm |
| Voltage Rating | 250V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3244517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
