
Industrial power relay featuring a 2 PDT contact configuration with a 5A current rating and 250VAC voltage rating. This non-latching relay operates with a 120VAC coil voltage and a 4mA coil current. Designed for DIN rail mounting, it offers screw termination and a general-purpose relay type. The module package measures 77mm in height, 22.5mm in width, and 77mm in depth, with an operating temperature range of -20°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 5520721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Coil Current | 4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Type | 2 PDT |
| Current Rating | 5A |
| Depth | 77mm |
| Height | 77mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.40004oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5520721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
