
Active module - UMK 22 REL 24/21-21-ST
Sign in to ask questions about the Phoenix Contact 5520734 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5520734 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Type | 2 PDT |
| Current Rating | 5A |
| Depth | 77mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5520734 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
