
Circuit Breaker Thermal Magnetic 2Pole 0.5A 250VAC 80VDC
Phoenix Contact 5531257 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 500mA |
| Height | 53mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | TMC42 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.