
General purpose relay module featuring a 24V DC non-latching coil with 9mA coil current. Offers a 6A contact current rating with Tin, Silver contact material and a 250V AC/DC voltage rating. This SPDT relay has a 5ms operate time and 8ms release time, suitable for DIN rail or plug-in mounting with screw termination. Operating temperature range is -25°C to 60°C.
Phoenix Contact 5603154 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Coil Current | 9mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Height | 94mm |
| Input Current | 9mA |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Plug-In |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Operate Time | 5ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | PLC-RSC |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 8ms |
| Turn-On Delay Time | 5ms |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.298082oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.