
This 24V SPST relay module has a load current of 3A and is designed for DIN rail mount. It operates within a temperature range of -20°C to 60°C and is approved to UL standards. The module is packaged in bulk and is available in quantities of 10.
Phoenix Contact 5603260 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Depth | 94mm |
| Height | 80mm |
| Input Current | 8.5mA |
| Lead Free | Lead Free |
| Length | 80mm |
| Load Current | 3A |
| Max Input Voltage | 24V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail, Plug-In |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLC-OSC |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 300us |
| Turn-On Delay Time | 20us |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5603260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
