
General purpose electromechanical relay featuring a 6A contact current rating with tin/silver contacts. This non-latching relay operates with a 12V DC coil voltage and 15.3mA coil current, offering a 5ms operate time and 8ms release time. It supports AC voltage ratings up to 250V and DC voltage ratings up to 250V, with a maximum operating temperature of 60°C. Designed for DIN rail mounting with screw termination, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Phoenix Contact 5606331 technical specifications.
| Package/Case | 784 |
| Coil Current | 15.3mA |
| Coil Resistance | 784.31R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Depth | 6.2mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | DIN Rail |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | PLC-RSC |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.202842oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.