
SPDT plug-in general purpose electromechanical relay featuring a 24VDC or 120VAC coil. Offers a 6A contact current rating with tin/silver contacts. Operates within a -25°C to 60°C temperature range, with a 7ms operate time and 15ms release time. Mounts via DIN rail or plug-in, with screw termination.
Phoenix Contact 5607072 technical specifications.
| Coil Current | 3.2mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Height | 80mm |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Plug-In |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 140W |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | PLC-RSC |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
