Circuit Breaker Thermal Magnetic 1Pole 0.5A 277VAC/480VAC/65VDC
Phoenix Contact 5651057 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC|65VDC |
| Current Rating | 0.5A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.