The Phoenix Contact TMC Series thermal magnetic breaker is a 2-pole device with a current rating of 5A and a DC rated voltage of 80V. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The breaker is a push-to-reset type and has a screw termination.
Phoenix Contact 5651396 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal Magnetic |
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.