Thermal Magnetic Circuit Breaker
Phoenix Contact 915784 technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.