Terminal Block, Header, 4Way, Qc Rohs Compliant: Yes |Phoenix Contact DFK-PC 4/ 4-G-7, 62-FS4, 8
Sign in to ask questions about the Phoenix Contact DFK-PC 4/ 4-G-7,62-FS4,8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact DFK-PC 4/ 4-G-7,62-FS4,8 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Green |
| Length | 45.7mm |
| Max Current Rating | 15A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-PC 4/ 4-G-7,62-FS4,8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.