
The PSR-SCP-24DC/ESD/5X1/1X2/300 relay features a 24V DC coil voltage and 6A contact current rating. It has a 5PST throw configuration and is constructed with tin, silver contacts. The relay is packaged in a 300mm unit and measures 99mm in height and 45mm in width. It is compliant with RoHS regulations, but the reach of SVHC compliance is unknown.
Phoenix Contact PSR-SCP-24DC/ESD/5X1/1X2/300 technical specifications.
| Package/Case | 300 |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 99mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 5PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24DC/ESD/5X1/1X2/300 to view detailed technical specifications.
No datasheet is available for this part.