
PHOENIX CONTACT PSR-SPP- 24DC/RSM4/4X1 Safety Relay, PSR Series, 4PST-NO, 24 VDC, 5 A, DIN Rail, Cage Clamp
Sign in to ask questions about the Phoenix Contact PSR-SPP-24DC/RSM4/4X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PSR-SPP-24DC/RSM4/4X1 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SPP-24DC/RSM4/4X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
