Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHOENIX CONTACT
PSR-SPP-24DC/TS/S
Datasheet
Phoenix Contact
PSR-SPP-24DC/TS/S
Not Recommended for New Design
Relay, Safety, 24VDC, 2A
Electromechanical
Relays
Electromechanical
Relays
Relay, Safety, 24VDC, 2A
Package
Module
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Coil Voltage (DC)
24V
Contact Current Rating
2A
Height
112mm
Ratings
IP20
Reach SVHC Compliant
Unknown
Width
67.5mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account