
PHOENIX CONTACT PSR-SPP-24DC/URM4/4X1/2X2/B SAFETY RELAY, 1 CHANNEL CONTACT EXT
Sign in to ask questions about the Phoenix Contact PSR-SPP-24DC/URM4/4X1/2X2/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact PSR-SPP-24DC/URM4/4X1/2X2/B technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 112mm |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SPP-24DC/URM4/4X1/2X2/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
