
PHOENIX CONTACT QUINT-DIODE 12-24DC/2X20/1X40 AC/DC DIN Rail Power Supply, Fixed, 1 Output, 10 W
Sign in to ask questions about the Phoenix Contact QUINT-DIODE12-24DC/2X20/1X40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact QUINT-DIODE12-24DC/2X20/1X40 technical specifications.
| Current - Output 1 | 40A |
| Max Output Power | 10W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 10W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-DIODE12-24DC/2X20/1X40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
