The QUINT-PS/3AC/24DC/5 is a single-output linear voltage regulator with a nominal output voltage of 24V and a maximum output current of 5A. It has a maximum input voltage of 500V and a minimum input voltage of 320V. The regulator is packaged in a 120-pin configuration and is designed for DIN rail mount. It has a maximum output power of 14W.
Checking distributor stock and pricing after the page loads.
Phoenix Contact QUINT-PS/3AC/24DC/5 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Max Input Voltage | 500V |
| Min Input Voltage | 320V |
| Max Output Current | 5A |
| Max Output Power | 14W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
No datasheet is available for this part.