The QUINT-PS-3X400-500AC/48DC/10 is a 48V 10A DIN rail power supply with a maximum output power of 480W. It can operate within a wide input voltage range of 320V to 575V AC. The unit is designed for mounting on DIN rail and is suitable for a variety of applications. The operating temperature range is not specified in the provided data.
Phoenix Contact QUINT-PS-3X400-500AC/48DC/10 technical specifications.
| Current - Output 1 | 10A |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 575V |
| Min Input Voltage | 320V |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS-3X400-500AC/48DC/10 to view detailed technical specifications.
No datasheet is available for this part.