
The QUINT-PS1AC/24DC/20/CO power supply from Phoenix Contact is a 24V output, 20A current, 40W power, DIN rail mount device. It operates within a 100V to 240V AC input voltage range and is compliant with RoHS regulations. The power supply has a single output and is designed for general use.
Sign in to ask questions about the Phoenix Contact QUINT-PS1AC/24DC/20/CO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact QUINT-PS1AC/24DC/20/CO technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 20A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 20A |
| Max Output Power | 40W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS1AC/24DC/20/CO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.