Phoenix Contact SACC-CI-M12MS-5CON-L180THR technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-CI-M12MS-5CON-L180THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.