Shield connection terminal block, for applying the shield directly to the conductive mounting plates
Phoenix Contact SKS8-D technical specifications.
| Depth | 12.4mm |
| Gender | Female |
| Length | 18mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SKS8-D to view detailed technical specifications.
No datasheet is available for this part.