
PHOENIX CONTACT STEP-PS/1AC/24DC/3.8/C2LPS AC/DC DIN Rail Power Supply, 1 Output, 85 VAC, 264 VAC, 91.2 W, 24 VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact STEP-PS/1AC/24DC/3.8/C2LPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3.8A |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3.8A |
| Max Output Power | 91.2W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact STEP-PS/1AC/24DC/3.8/C2LPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
