Phyton AE-B55-NAND-2 technical specifications.
| Adapter Type | DIP40/BGA55 |
| Memory Type | NAND FLASH |
| Device Package Dimensions | 8 x 10.0 x 1.0mm |
| Pitch | 0.8mm |
| Interface IC | 74AHC14 |
| Decoupling Capacitor | 0.1uF |
| Supported Programmers | ChipProg-48, ChipProg-G4, ChipProg-40, ChipProg+ |
| Onboard IC | 74AHC14 |
| Onboard Capacitor | C1, 0.1 uF |
| Module/Board Type | Socket Module - BGA |
| Package Type 1 | DIP40 |
| Package Type 2 | BGA55 |
| Supported IC | 74AHC14 |
| Capacitor Value | 0.1uF |
| RoHS | Compliant |
| ECCN | 3A992A |
Download the complete datasheet for Phyton AE-B55-NAND-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.