This PoE controller supports IEEE802.3af standard and provides one output voltage of 5V. It can deliver a maximum output current of 1.3A and a maximum output power of 6.5W. The input voltage range is 36 to 56V. The device has an efficiency of 87%. It also features a minimum isolation voltage of 1500V.
PI Supply PIS-0250 technical specifications.
| Standard Supported | IEEE802.3af |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 6.5W |
| Input Voltage | 36 to 56V |
| Efficiency | 87% |
| Minimum Isolation Voltage | 1500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.