6 Watt Solar Panel Is the Ideal Way to Charge
Checking distributor stock and pricing after the page loads.
| Product Weight | 320g |
| Maximum Voltage @ Maximum Power | 5.5V |
| Maximum Output Power | 5W |
| Module Dimensions | 32.8x15.6x2.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |