22 Watt Solar Panel Is the Ideal Way to Charge
PI Supply PIS-0571 technical specifications.
| Product Weight | 520g |
| Maximum Voltage @ Maximum Power | 5.5V |
| Maximum Output Power | 20W |
| Module Dimensions | 83x23x1.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.