Brushless DC Motors Cylindrical 12V 0.376A 72r/min 0.141N.m 1Shaft
PI Supply PIS-0931 technical specifications.
| Motor Current | 0.376A |
| DC Motor Voltage | 12V |
| Maximum Operating Speed | 72r/min |
| Maximum Operating Torque | 0.141N.m |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.